Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.300 |
| 10+ | €17.730 |
| 25+ | €15.360 |
| 50+ | €14.080 |
| 100+ | €12.800 |
Price for:Each
Minimum: 1
Multiple: 1
€22.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPSC150/30.
Order Code732000
Technical Datasheet
Sensing Range Max8mm
Sensor TypeReed Switch
Sensing Distance Max8mm
Sensor MountingFlange
Supply Current1A
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The PSC150/30. is a rectangular magnetic Proximity Switch.
- C/change over contact form/style
- 150VAC Maximum switching voltage
- 1A Maximum switching current
- 20VA Maximum switching capacity (resistive)
- 8mm Minimum switching distance
- 100mΩ Maximum Contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
8mm
Sensing Distance Max
8mm
Supply Current
1A
Operating Temperature Max
70°C
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01