Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.040 |
25+ | €10.690 |
50+ | €9.630 |
100+ | €8.750 |
Price for:Each
Minimum: 1
Multiple: 1
€12.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRC-SA-002
Order Code3762690
Technical Datasheet
Sensing Range Max24mm
Sensing Distance Max24mm
Sensor MountingFlange
Supply Current2A
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
Sensing Range Max
24mm
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Sensing Distance Max
24mm
Supply Current
2A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092221