Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.730 |
| 10+ | €11.970 |
| 25+ | €11.050 |
| 50+ | €9.570 |
| 100+ | €9.380 |
Price for:Each
Minimum: 1
Multiple: 1
€18.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA 30/10
Order Code2218015
Technical Datasheet
Sensing Range Max5mm
Sensing Distance Max5mm
Sensor MountingCable
Supply Current10mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The PRA 30/10 is a cylindrical reed switch based Proximity Switch, with PRLM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally closed contact form/style
- 30VAC Maximum switching voltage
- 0.01A Maximum switching current
- 0.25W/VA Maximum switching capacity (resistive)
- 5mm Minimum switching distance
- 500mΩ Maximum contact resistance
- 2 x 0.12mm² PTFE insulated black cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Range Max
5mm
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
5mm
Supply Current
10mA
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331