3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €201.870 |
5+ | €174.960 |
10+ | €145.800 |
25+ | €142.880 |
50+ | €139.970 |
Product Information
Product Overview
The OPT-A4-AR-2 is an Optical-level Switch works by emitting a beam of infrared light within a prism and measuring the amount of light received. When the measured fluid reaches the sensor the amount of emitted light received drops thus triggering the contacts. As the sensor is detecting the state between material covering or not covering the prism it can be used to detect the presence or absence of fluid thus preventing damage to pumps. Compact unit houses the infrared transmitter, the prism, the receiver and the electronics, there is also an external LED indicator to show the condition of the switch. The sensor requires a power supply of between 10- to 28VDC. The benefit of the modern optical sensor is that there are no moving parts that can retain material and get clogged up or damaged, simply fit and forget.
- IP68 Protection rating
- -10 to 125°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
PNP
OPT Series
100mA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate