Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.890 |
| 25+ | €4.340 |
| 50+ | €3.910 |
| 100+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoLMSB 130/30
Order Code3762688
Technical Datasheet
Sensing Range Max5mm
Sensing Distance Max5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
5mm
Sensor Mounting
Flange
Operating Temperature Min
-25°C
Sensing Distance Max
5mm
Supply Current
500mA
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007