Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-332MLB
Order Code2289228
Product RangeXPL2010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-332MLB
Order Code2289228
Product RangeXPL2010 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeXPL2010 Series
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for XPL2010-332MLB
2 Products Found
Product Overview
XPL2010-332MLB is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 3.3µH inductance
- 0.207ohm nominal DCR
- 55MHz typical SRF
- 0.925A Isat(20% drop), 0.79A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
XPL2010 Series
DC Resistance Max
0.228ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability