Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-224MLC
Order Code2289242
Product RangeXPL2010 Series
Also Known AsXPL2010-224MLB
Technical Datasheet
1,060 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.980 |
50+ | €1.360 |
250+ | €1.110 |
500+ | €0.989 |
1000+ | €0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-224MLC
Order Code2289242
Product RangeXPL2010 Series
Also Known AsXPL2010-224MLB
Technical Datasheet
Inductance220µH
RMS Current (Irms)116mA
Inductor ConstructionShielded
Saturation Current (Isat)122mA
Power Inductor Case2mm x 1.9mm x 1mm
Product RangeXPL2010 Series
Inductor Case / Package-
DC Resistance Max21.1ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for XPL2010-224MLC
1 Product Found
Product Overview
XPL2010-224MLC is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 220µH inductance
- 19.2ohm nominal DCR
- 7.1MHz typical SRF
- 0.143A Isat(20% drop), 0.086A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.9mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
116mA
Saturation Current (Isat)
122mA
Product Range
XPL2010 Series
DC Resistance Max
21.1ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability