Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-801MEC
Order Code2457555
Product RangeXFL6012 Series
Also Known AsXFL6012-801MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
10+ | €3.710 |
50+ | €2.680 |
200+ | €2.030 |
400+ | €1.810 |
750+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-801MEC
Order Code2457555
Product RangeXFL6012 Series
Also Known AsXFL6012-801MEB
Technical Datasheet
Inductance800nH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Power Inductor Case6.56mm x 6.36mm x 1.2mm
Product RangeXFL6012 Series
DC Resistance Max0.0207ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height1.2mm
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 1.2mm
DC Resistance Max
0.0207ohm
Product Length
6.56mm
Product Height
1.2mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
4.2A
Product Range
XFL6012 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability