Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-681MEC
Order Code2343866
Product RangeXFL5015 Series
Also Known AsXFL5015-681MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-681MEC
Order Code2343866
Product RangeXFL5015 Series
Also Known AsXFL5015-681MEB
Technical Datasheet
Inductance680nH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeXFL5015 Series
DC Resistance Max0.0094ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
4.6A
DC Resistance Max
0.0094ohm
Product Length
5.48mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability