Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-122MEC
Order Code2343856
Product RangeXFL5015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,030.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-122MEC
Order Code2343856
Product RangeXFL5015 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Power Inductor Case5.48mm x 5.28mm x 1.5mm
Product RangeXFL5015 Series
DC Resistance Max0.0166ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 1.5mm
DC Resistance Max
0.0166ohm
Product Length
5.48mm
Product Height
1.5mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
3.7A
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability