Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-181MEB
Order Code2289207
Product RangeXFL4015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-181MEB
Order Code2289207
Product RangeXFL4015 Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeXFL4015 Series
Power Inductor Case4mm x 4mm x 1.5mm
DC Resistance Max0.0047ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
XFL4015 Series
DC Resistance Max
0.0047ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
6.2A
Power Inductor Case
4mm x 4mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136