Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-473MEB
Order Code2289197
Product RangeXFL3012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.410 |
50+ | €2.000 |
250+ | €1.590 |
500+ | €1.060 |
1000+ | €0.981 |
2000+ | €0.902 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€12.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-473MEB
Order Code2289197
Product RangeXFL3012 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)210mA
Power Inductor Case3mm x 3mm x 1.3mm
Product RangeXFL3012 Series
DC Resistance Max1.32ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
1.32ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
210mA
Product Range
XFL3012 Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability