Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-563MEC
Order Code4067148
Product RangeXFL2010 Series
Technical Datasheet
2,762 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.650 |
50+ | €2.300 |
250+ | €1.260 |
500+ | €1.120 |
1000+ | €1.100 |
2000+ | €1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€13.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-563MEC
Order Code4067148
Product RangeXFL2010 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max3.66ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
3.66ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
120mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability