Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-152MEC
Order Code3018820
Product RangeXEL6060 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.930 |
25+ | €3.670 |
50+ | €3.420 |
100+ | €3.330 |
250+ | €2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-152MEC
Order Code3018820
Product RangeXEL6060 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)21.6A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeXEL6060 Series
DC Resistance Max0.00471ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
XEL6060 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
21.6A
Saturation Current (Isat)
19A
DC Resistance Max
0.00471ohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability