Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-281MEC
Order Code2892775
Product RangeXEL6030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-281MEC
Order Code2892775
Product RangeXEL6030 Series
Technical Datasheet
Inductance280nH
RMS Current (Irms)26.7A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeXEL6030 Series
Inductor Case / Package-
DC Resistance Max2350µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.2mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
280nH
Inductor Construction
Shielded
Product Range
XEL6030 Series
DC Resistance Max
2350µohm
Product Length
6.56mm
Product Height
3.2mm
RMS Current (Irms)
26.7A
Saturation Current (Isat)
38A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
Product traceability