Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-561MEC
Order Code2836820
Product RangeXEL4020 Series
Also Known AsXEL4020-561MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-561MEC
Order Code2836820
Product RangeXEL4020 Series
Also Known AsXEL4020-561MEB
Technical Datasheet
Inductance560nH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.3A
Power Inductor Case4mm x 4mm x 2.1mm
Product RangeXEL4020 Series
Inductor Case / Package-
DC Resistance Max8800µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (12-Jan-2017)
RMS Current (Irms)
13.8A
Saturation Current (Isat)
11.3A
Product Range
XEL4020 Series
DC Resistance Max
8800µohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability