Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-781MEB
Order Code2913093
Product RangeXEL4014 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
50+ | €1.620 |
100+ | €1.380 |
250+ | €1.190 |
500+ | €1.040 |
1000+ | €0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-781MEB
Order Code2913093
Product RangeXEL4014 Series
Technical Datasheet
Inductance780nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeXEL4014 Series
Power Inductor Case4mm x 4mm x 1.4mm
DC Resistance Max0.0228ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
780nH
Inductor Construction
Shielded
Product Range
XEL4014 Series
DC Resistance Max
0.0228ohm
Product Length
4mm
Product Height
1.4mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9.8A
Power Inductor Case
4mm x 4mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability