Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-561MEB
Order Code2913092
Product RangeXEL4014 Series
Technical Datasheet
626 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
50+ | €1.620 |
100+ | €1.460 |
250+ | €1.300 |
500+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4014-561MEB
Order Code2913092
Product RangeXEL4014 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeXEL4014 Series
Power Inductor Case4mm x 4mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.0184ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.4mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
XEL4014 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (12-Jan-2017)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
11.6A
Power Inductor Case
4mm x 4mm x 1.4mm
DC Resistance Max
0.0184ohm
Product Length
4mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01