Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-331MEC
Order Code3225391
Product RangeXEL3520 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-331MEC
Order Code3225391
Product RangeXEL3520 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeXEL3520 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0092ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (12-Jan-2017)
RMS Current (Irms)
13.7A
Saturation Current (Isat)
6.2A
Power Inductor Case
-
DC Resistance Max
0.0092ohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability