Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-131MEC
Order Code3225389
Product RangeXEL3520 Series
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
50+ | €1.410 |
100+ | €1.090 |
250+ | €1.010 |
500+ | €0.958 |
1000+ | €0.899 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-131MEC
Order Code3225389
Product RangeXEL3520 Series
Technical Datasheet
Inductance130nH
RMS Current (Irms)25.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeXEL3520 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max4050µohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
130nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
25.4A
Saturation Current (Isat)
9.8A
Power Inductor Case
-
DC Resistance Max
4050µohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Alternatives for XEL3520-131MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability