Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-562MEC
Order Code2289130
Product RangeXAL7070 Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.630 |
5+ | €3.040 |
10+ | €2.480 |
25+ | €2.140 |
50+ | €2.010 |
150+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-562MEC
Order Code2289130
Product RangeXAL7070 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case7.5mm x 7.2mm x 7mm
Product RangeXAL7070 Series
Inductor Case / Package-
DC Resistance Max0.01503ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.2mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.4A
Saturation Current (Isat)
13A
Product Range
XAL7070 Series
DC Resistance Max
0.01503ohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability