Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-822MEC
Order Code2298153
Product RangeXAL7030 Series
Technical Datasheet
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
400+ | €1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€568.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-822MEC
Order Code2298153
Product RangeXAL7030 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Power Inductor Case7.5mm x 7.5mm x 3.1mm
Product RangeXAL7030 Series
DC Resistance Max0.04873ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
DC Resistance Max
0.04873ohm
Product Length
7.5mm
Product Height
3.1mm
RMS Current (Irms)
5.9A
Saturation Current (Isat)
8.4A
Product Range
XAL7030 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
Product traceability