Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-601MEB
Order Code2526998
Product RangeXAL6020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-601MEB
Order Code2526998
Product RangeXAL6020 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Power Inductor Case6.56mm x 6.36mm x 2.1mm
Product RangeXAL6020 Series
DC Resistance Max7100µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height2.1mm
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 2.1mm
DC Resistance Max
7100µohm
Product Length
6.56mm
Product Height
2.1mm
RMS Current (Irms)
18.5A
Saturation Current (Isat)
20.5A
Product Range
XAL6020 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability