Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-601MEB
Order Code2289063
Product RangeXAL5030 Series
Technical Datasheet
1,390 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.630 |
10+ | €3.300 |
50+ | €3.060 |
100+ | €2.240 |
200+ | €1.840 |
400+ | €1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-601MEB
Order Code2289063
Product RangeXAL5030 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)17.7A
Inductor ConstructionShielded
Saturation Current (Isat)19.8A
Product RangeXAL5030 Series
Power Inductor Case5.48mm x 5.28mm x 3.1mm
Inductor Case / Package-
DC Resistance Max4520µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
XAL5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
17.7A
Saturation Current (Isat)
19.8A
Power Inductor Case
5.48mm x 5.28mm x 3.1mm
DC Resistance Max
4520µohm
Product Length
5.48mm
Product Height
3.1mm
Technical Docs (1)
Alternatives for XAL5030-601MEB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
Product traceability