Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-161MEB
Order Code2343843
Product RangeXAL5020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-161MEB
Order Code2343843
Product RangeXAL5020 Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)18.8A
Inductor ConstructionShielded
Saturation Current (Isat)24.2A
Product RangeXAL5020 Series
Power Inductor Case5.48mm x 5.28mm x 2mm
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
XAL5020 Series
DC Resistance Max
5000µohm
Product Length
5.48mm
Product Height
2mm
RMS Current (Irms)
18.8A
Saturation Current (Isat)
24.2A
Power Inductor Case
5.48mm x 5.28mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.28mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029