Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-122MEB
Order Code2343841
Product RangeXAL5020 Series
Technical Datasheet
630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
50+ | €1.480 |
100+ | €1.150 |
250+ | €1.110 |
500+ | €1.020 |
1000+ | €0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-122MEB
Order Code2343841
Product RangeXAL5020 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeXAL5020 Series
Inductor Case / Package-
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
Product Overview
The XAL5020 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- High-current and very low DCR
- Soft saturation makes them ideal for VRM/VRD applications
- AEC-200 grade 1 qualified (-40 to 125°C ambient)
- Halogen-free
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XAL5020 Series
DC Resistance Max
0.0205ohm
Product Length
5.48mm
Product Height
2mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XAL5020-122MEB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability