Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-601MEC
Order Code2289050
Product RangeXAL40xx Series
Also Known AsXAL4020-601MEB
Technical Datasheet
708 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
50+ | €2.700 |
100+ | €2.390 |
250+ | €1.970 |
500+ | €1.180 |
1000+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-601MEC
Order Code2289050
Product RangeXAL40xx Series
Also Known AsXAL4020-601MEB
Technical Datasheet
Inductance600nH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Product RangeXAL40xx Series
Inductor Case / Package-
DC Resistance Max0.01045ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
XAL40xx Series
DC Resistance Max
0.01045ohm
Product Length
4mm
Product Height
2.1mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
10.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XAL4020-601MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability