Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-221MEB
Order Code2289048
Product RangeXAL40xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
50+ | €2.680 |
100+ | €2.390 |
250+ | €1.920 |
500+ | €1.180 |
1000+ | €1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-221MEB
Order Code2289048
Product RangeXAL40xx Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)18.7A
Power Inductor Case4mm x 4mm x 2.1mm
Product RangeXAL40xx Series
DC Resistance Max0.0064ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.1mm
DC Resistance Max
0.0064ohm
Product Length
4mm
Product Height
2.1mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
18.7A
Product Range
XAL40xx Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability