Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1513-153MEB
Order Code2526991
Product RangeXAL1513 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.600 |
5+ | €6.960 |
10+ | €6.060 |
20+ | €5.330 |
40+ | €5.160 |
100+ | €4.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1513-153MEB
Order Code2526991
Product RangeXAL1513 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)25.5A
Product RangeXAL1513 Series
Power Inductor Case16.2mm x 15.2mm x 13mm
Inductor Case / Package-
DC Resistance Max7500µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height13mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
XAL1513 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
25.5A
Power Inductor Case
16.2mm x 15.2mm x 13mm
DC Resistance Max
7500µohm
Product Length
16.2mm
Product Height
13mm
Technical Docs (1)
Alternatives for XAL1513-153MEB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability