Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-451MED
Order Code2289010
Product RangeXAL1010 Series
Technical Datasheet
298 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
10+ | €3.700 |
25+ | €3.380 |
50+ | €3.180 |
100+ | €2.890 |
300+ | €2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-451MED
Order Code2289010
Product RangeXAL1010 Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)70.5A
Power Inductor Case11.3mm x 10mm x 10mm
Product RangeXAL1010 Series
Inductor Case / Package-
DC Resistance Max720µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 10mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
53A
Saturation Current (Isat)
70.5A
Product Range
XAL1010 Series
DC Resistance Max
720µohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (1)
Alternatives for XAL1010-451MED
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability