Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-102MED
Order Code2298050
Product RangeXAL1010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €2.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
€765.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-102MED
Order Code2298050
Product RangeXAL1010 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)43.5A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeXAL1010 Series
Power Inductor Case11.3mm x 10mm x 10mm
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
DC Resistance Max
1100µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
43.5A
Saturation Current (Isat)
55A
Power Inductor Case
11.3mm x 10mm x 10mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability