Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-153KL
Order Code2289006
Product RangeVER2923 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.470 |
| 3+ | €7.720 |
| 5+ | €7.370 |
| 10+ | €6.560 |
| 20+ | €5.950 |
| 50+ | €5.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-153KL
Order Code2289006
Product RangeVER2923 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Power Inductor Case26.92mm x 16.46mm x 22.23mm
Product RangeVER2923 Series
Inductor Case / Package-
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length26.92mm
Product Width16.46mm
Product Height22.23mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
26.92mm x 16.46mm x 22.23mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
16.46mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
26A
Saturation Current (Isat)
20.5A
Product Range
VER2923 Series
DC Resistance Max
2600µohm
Product Length
26.92mm
Product Height
22.23mm
Technical Docs (1)
Alternatives for VER2923-153KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
Product traceability