Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.470 |
| 3+ | €7.720 |
| 5+ | €7.370 |
| 10+ | €6.560 |
| 20+ | €5.950 |
| 50+ | €5.340 |
Product Information
Product Overview
The VER2923-103KL is a surface mount shielded Power Inductor with ferrite core. This inductor available with tin-silver over copper terminations and the flat wire windings provide extremely low dc and ac resistance. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. DC current at which the inductance drops the specified amount from its value without current and the inductance tested at 300kHz, 0.1Vrms on Agilent/HP 4192A. It is designed for high current power supply applications with saturation current ratings to over 100 Amps and is ideal for use in Class-D applications.
- Vertical mounting provides a small footprint
Technical Specifications
10µH
Shielded
VER2923 Series
-
± 10%
16.46mm
No SVHC (25-Jun-2025)
26A
30A
26.92mm x 16.46mm x 22.23mm
2600µohm
26.92mm
22.23mm
Technical Docs (1)
Alternatives for VER2923-103KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate