Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-311KEB
Order Code2780312
Product RangeSLR1190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
5+ | €1.870 |
10+ | €1.790 |
20+ | €1.600 |
40+ | €1.360 |
100+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-311KEB
Order Code2780312
Product RangeSLR1190 Series
Technical Datasheet
Inductance310nH
RMS Current (Irms)79A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeSLR1190 Series
Power Inductor Case11.2mm x 10.3mm x 9mm
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width10.3mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
310nH
Inductor Construction
Shielded
Product Range
SLR1190 Series
DC Resistance Max
430µohm
Product Length
11.2mm
Product Height
9mm
RMS Current (Irms)
79A
Saturation Current (Isat)
52A
Power Inductor Case
11.2mm x 10.3mm x 9mm
Inductance Tolerance
± 10%
Product Width
10.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability