Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-151KEB
Order Code2780301
Product RangeSLR1075 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
5+ | €1.870 |
10+ | €1.790 |
20+ | €1.600 |
40+ | €1.360 |
100+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-151KEB
Order Code2780301
Product RangeSLR1075 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)67A
Inductor ConstructionShielded
Saturation Current (Isat)72A
Product RangeSLR1075 Series
Power Inductor Case10.4mm x 8mm x 7.4mm
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SLR1075 Series
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.4mm
RMS Current (Irms)
67A
Saturation Current (Isat)
72A
Power Inductor Case
10.4mm x 8mm x 7.4mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability