Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1065-121KEC
Order Code2780288
Product RangeSLR1065 Series
Also Known AsSLR1065-121KEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
5+ | €1.540 |
10+ | €1.460 |
25+ | €1.200 |
50+ | €1.050 |
150+ | €0.905 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1065-121KEC
Order Code2780288
Product RangeSLR1065 Series
Also Known AsSLR1065-121KEB
Technical Datasheet
Inductance120nH
RMS Current (Irms)49A
Inductor ConstructionShielded
Saturation Current (Isat)86A
Power Inductor Case10.4mm x 8mm x 6.6mm
Product RangeSLR1065 Series
DC Resistance Max480µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height6.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 8mm x 6.6mm
DC Resistance Max
480µohm
Product Length
10.4mm
Product Height
6.6mm
RMS Current (Irms)
49A
Saturation Current (Isat)
86A
Product Range
SLR1065 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability