Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050A-850KEC
Order Code2780277
Product RangeSLR1050 Series
Also Known AsSLR1050A-850KEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050A-850KEC
Order Code2780277
Product RangeSLR1050 Series
Also Known AsSLR1050A-850KEB
Technical Datasheet
Inductance85nH
RMS Current (Irms)77.1A
Inductor ConstructionShielded
Saturation Current (Isat)86A
Product RangeSLR1050 Series
DC Resistance Max390µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width7mm
Product Height4.95mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
85nH
Inductor Construction
Shielded
Product Range
SLR1050 Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (12-Jan-2017)
RMS Current (Irms)
77.1A
Saturation Current (Isat)
86A
DC Resistance Max
390µohm
Product Length
10.2mm
Product Height
4.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability