Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-700MEC
Order Code2288935
Product RangeSLC1175 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-700MEC
Order Code2288935
Product RangeSLC1175 Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)35.5A
Inductor ConstructionShielded
Saturation Current (Isat)83A
Power Inductor Case10.8mm x 7.5mm x 7.2mm
Product RangeSLC1175 Series
DC Resistance Max252µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width7.5mm
Product Height7.2mm
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 7.5mm x 7.2mm
DC Resistance Max
252µohm
Product Length
10.8mm
Product Height
7.2mm
RMS Current (Irms)
35.5A
Saturation Current (Isat)
83A
Product Range
SLC1175 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023