Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-171MEB
Order Code2288938
Product RangeSLC1175 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-171MEB
Order Code2288938
Product RangeSLC1175 Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)35.5A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeSLC1175 Series
Power Inductor Case10.8mm x 7.5mm x 7.2mm
DC Resistance Max252µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width7.5mm
Product Height7.2mm
Technical Specifications
Inductance
170nH
Inductor Construction
Shielded
Product Range
SLC1175 Series
DC Resistance Max
252µohm
Product Length
10.8mm
Product Height
7.2mm
RMS Current (Irms)
35.5A
Saturation Current (Isat)
54A
Power Inductor Case
10.8mm x 7.5mm x 7.2mm
Inductance Tolerance
± 20%
Product Width
7.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023