Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-822MED
Order Code3292001
Product RangeSER2211 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.440 |
5+ | €5.590 |
10+ | €4.540 |
25+ | €4.020 |
50+ | €3.800 |
200+ | €3.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-822MED
Order Code3292001
Product RangeSER2211 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)18.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)13.4A
Product RangeSER2211 Series
Inductor Case / Package-
Power Inductor Case22.5mm x 19.2mm x 10.5mm
DC Resistance Max2760µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
Power Inductor Case
22.5mm x 19.2mm x 10.5mm
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
18.5A
Saturation Current (Isat)
13.4A
Inductor Case / Package
-
DC Resistance Max
2760µohm
Product Length
22.5mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022