Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-153MLD
Order Code2343815
Product RangeSER1390 Series
Also Known AsSER1390-153MLB
Technical Datasheet
154 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
10+ | €2.500 |
25+ | €2.200 |
50+ | €1.970 |
100+ | €1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-153MLD
Order Code2343815
Product RangeSER1390 Series
Also Known AsSER1390-153MLB
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.08A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeSER1390 Series
Power Inductor Case13.5mm x 13.5mm x 9mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13.5mm
Product Height9mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SER1390 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.08A
Saturation Current (Isat)
8.1A
Power Inductor Case
13.5mm x 13.5mm x 9mm
DC Resistance Max
0.015ohm
Product Length
13.5mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability