Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-472KLD
Order Code2288811
Product RangeSER1360 Series
Technical Datasheet
460 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €2.100 |
50+ | €1.940 |
100+ | €1.910 |
200+ | €1.680 |
500+ | €1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-472KLD
Order Code2288811
Product RangeSER1360 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Power Inductor Case12.7mm x 12.6mm x 5.45mm
Product RangeSER1360 Series
Inductor Case / Package-
DC Resistance Max6050µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
SER1360-472KLD is a SER1360 series shielded power inductor. It provides exceptionally high current carrying capability and very low DC resistance, all in a low profile, small footprint package. The part is magnetic shielding and 13 × 13mm base allow high density mounting while the flat wire winding keeps the overall height to just mm.
- 4.7µH inductance
- 5.5mohm DCR
- 32MHz SRF
- 9.5A Isat current at 10% drop
- 7.1A Irms current at 20°C rise
- Ambient temperature range from –40°C to +85°C with (40°C rise) Irms current
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.6mm x 5.45mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
9.5A
Product Range
SER1360 Series
DC Resistance Max
6050µohm
Product Length
12.7mm
Product Height
5.45mm
Technical Docs (1)
Alternatives for SER1360-472KLD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability