Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-272KLD
Order Code2288809
Product RangeSER1360 Series
Technical Datasheet
280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
10+ | €2.100 |
50+ | €1.930 |
100+ | €1.900 |
200+ | €1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-272KLD
Order Code2288809
Product RangeSER1360 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case12.7mm x 12.6mm x 5.45mm
Product RangeSER1360 Series
Inductor Case / Package-
DC Resistance Max0.0026ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.6mm x 5.45mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
12A
Product Range
SER1360 Series
DC Resistance Max
0.0026ohm
Product Length
12.7mm
Product Height
5.45mm
Technical Docs (1)
Alternatives for SER1360-272KLD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability