Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
10+ | €2.080 |
50+ | €1.920 |
100+ | €1.890 |
200+ | €1.850 |
Product Information
Product Overview
The SER1360-103KLD is a surface mount shielded Power Inductor with ferrite core. This inductor features tin-silver over tin over nickel over phosphor bronze (pins 1 and 2), matte tin over nickel over phosphor bronze (pin 3) terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. DC current at which the inductance drops the specified amount from its value without current and inductance measured at 100kHz, 0.1Vrms, 0Adc on an Agilent/HP 4284A or equivalent.
- Up to 43A high current carrying capability
- Very low DC resistance
Technical Specifications
10µH
Shielded
SER1360 Series
-
± 10%
12.6mm
No SVHC (21-Jan-2025)
7.2A
6.2A
12.7mm x 12.6mm x 5.45mm
0.01081ohm
12.7mm
5.45mm
Technical Docs (1)
Alternatives for SER1360-103KLD
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate