Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-823KE
Order Code2457875
Product RangeRFC0810 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
5+ | €1.400 |
10+ | €1.240 |
25+ | €1.080 |
50+ | €0.961 |
150+ | €0.842 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-823KE
Order Code2457875
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance82µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.8A
Saturation Current (Isat)2.2A
DC Resistance Max0.185ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 10%
Inductance
82µH
RMS Current (Irms)
1.8A
DC Resistance Max
0.185ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability