Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-473KE
Order Code2457838
Product RangeRFC0807 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-473KE
Order Code2457838
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.8A
Saturation Current (Isat)2.55A
DC Resistance Max0.165ohm
Inductance Tolerance± 10%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.55A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
1.8A
DC Resistance Max
0.165ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability