Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-334KE
Order Code2457848
Product RangeRFC0807 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-334KE
Order Code2457848
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)720mA
Saturation Current (Isat)1.08A
DC Resistance Max1.05ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.08A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
720mA
DC Resistance Max
1.05ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability