Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-271L
Order Code2457808
Product RangeRFB1010 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-271L
Order Code2457808
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance270µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.6A
Saturation Current (Isat)1.2A
DC Resistance Max0.49ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 10%
Inductance
270µH
RMS Current (Irms)
1.6A
DC Resistance Max
0.49ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
Product traceability