Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-822L
Order Code2457746
Product RangeRFB0807 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-822L
Order Code2457746
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance8.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)100mA
DC Resistance Max30ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
100mA
Inductance Tolerance
± 10%
Inductance
8.2mH
RMS Current (Irms)
140mA
DC Resistance Max
30ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
Product traceability