Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.500 |
| 5+ | €13.100 |
| 10+ | €11.100 |
| 25+ | €9.630 |
| 50+ | €8.410 |
| 200+ | €7.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€19.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRA6998-BLD
Order Code2526842
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating3.3A
Frequency Range250kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages36V
Secondary Voltages12V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
-
Current Rating
3.3A
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
Product traceability